Hirose FX6A-20P-0.8SV(93) technical specifications.
| Contact Pitch | 800um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 500mA |
| Height | 5mm |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | FX6 |
| Termination | SMD/SMT |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6A-20P-0.8SV(93) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.