
The FX6A-20P-0.8SV1(71) connector from Hirose features a bronze contact material with gold plating, a current rating of 500mA, and a voltage rating of 100V. It has a flammability rating of UL94 V-0 and is lead-free. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a packaging of 33 pieces per rail or tube.
Hirose FX6A-20P-0.8SV1(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | FX6 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6A-20P-0.8SV1(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
