Hirose FX6A-20S-0.8SV2(71) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FX6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6A-20S-0.8SV2(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.