
The FX6A-40S-0.8SV2(71) connector from Hirose features a 40-position, 2-row surface mount design with a maximum operating temperature range of -55°C to 85°C. It has a current rating of 500mA and a voltage rating of 100V. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a rail/Tube packaging with a mated stacking height of 9mm.
Hirose FX6A-40S-0.8SV2(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | FX6 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6A-40S-0.8SV2(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.