
This 50-position 2-row surface mount connector features a bronze contact material with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is available in a rail/Tube packaging with 19 pieces per package and has a mated stacking height of 7mm. It is suitable for use in applications where a high current rating is required, with a maximum current rating of 500mA.
Hirose FX6A-50S-0.8SV(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | FX6 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6A-50S-0.8SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.