
The FX6A-80P-0.8SV(71) is an 80-position surface mount connector from Hirose, featuring a current rating of 500mA and a pitch of 0.031inch. It is designed for lead-free applications and meets the UL94 V-0 flammability rating. The connector is available in packaging options of rail or tube, with 13 pieces per package. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Hirose FX6A-80P-0.8SV(71) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | FX6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6A-80P-0.8SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.