This 100-position 2-row surface mount header features a 0.023inch pitch and is available in quantities of 1000. The header is plated with gold and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FX8 |
| Termination | SMD/SMT |
| RoHS | Compliant |