
100-position, 2-row board-to-board receptacle with a 0.6mm pitch. Features gold-plated bronze contacts, a 400mA current rating, and a 100V AC voltage rating. This surface mount component offers a mated stacking height of 4mm and is housed in brown, UL94 V-0 rated material. Lead-free and RoHS compliant.
Sign in to ask questions about the Hirose FX8-100S-SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX8-100S-SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-100S-SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
