
120-position, 2-row board-to-board receptacle with a 0.6mm pitch. Features gold-plated bronze contacts, a 400mA current rating, and a 100V voltage rating. Designed for straight, top-entry, surface-mount termination with a mated stacking height of 4mm. Housing is brown, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
Hirose FX8-120S-SV(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |