This 60-position shrouded surface mount header features a gold-plated contact with a bronze base material. It is designed for surface mount applications and has a mated stacking height of 4mm. The header is available in a tray packaging format and is compliant with RoHS regulations. The FX8 series is suitable for use in a variety of electronic devices.
Hirose FX8-60P-SV1(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.023inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FX8 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.