
This 60-position surface mount shrouded header from Hirose features a bronze contact material with gold plating and a current rating of 400mA. It is rated for 100V and has a pitch of 0.6mm. The header is lead-free and RoHS compliant, with a packaging option of rail/Tube. It is suitable for surface mount applications and has a flammability rating of UL94 V-0.
Hirose FX8-60S-SV(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX8 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-60S-SV(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
