
Board-to-board receptacle with 80 positions and 2 rows, featuring a 0.6mm pitch. This straight, surface mount component offers a 400mA current rating and 100V voltage rating. Constructed with bronze contacts and gold plating, it boasts a UL94 V-0 flammability rating and a brown housing. Designed for lead-free and RoHS compliant applications, it supports a mated stacking height of 4mm.
Hirose FX8-80S-SV(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-80S-SV(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
