The Hirose FX8-90P-SV1(92) is a 90-position, 2-row surface mount connector with a gold plated contact plating. It is available in a package quantity of 1000 and is packaged on a tape and reel. The connector has a mated stacking height of 4mm and a pitch of 0.023inch. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Hirose FX8-90P-SV1(92) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX8-90P-SV1(92) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-90P-SV1(92) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.