Surface mount receptacle connector with 90 positions and 2 rows, featuring a 0.6mm pitch and straight orientation. Constructed with bronze contacts plated in gold, it offers a current rating of 400mA and a voltage rating of 100V. The brown housing is UL94 V-0 flammability rated, operating between -55°C and 85°C, with a mating cycle of 50.
Hirose FX8-90S-SV(21) technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Mated Stacking Heights | 4mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX8 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 33.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-90S-SV(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.