
The FX8C-100P-SV1(92) is a 100-pin HDR board-to-board connector with a terminal pitch of 0.6mm. It has a straight body orientation and is designed for surface mount applications. This connector features two rows of contacts and is rated for a maximum operating temperature of 85°C and a minimum of -55°C. It can handle a maximum current rating of 0.4A and a maximum voltage rating of 100VAC.
Hirose FX8C-100P-SV1(92) technical specifications.
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 36.6 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 5.85 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 100VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.