
Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Reel
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| RoHS | Compliant |