
Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Reel
Hirose FX8C-100P-SV2(93) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.