Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX8C-100P-SV6(92) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-100P-SV6(92) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.