
The Hirose FX8C-100S-SV(21) is a 100-position 2-row surface mount female connector with 100 contacts. It features a bronze contact material with gold plating and a UL94 V-0 flammability rating. The connector is not RoHS compliant and contains lead. It is available in rail/Tube packaging with a mated stacking height of 11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX8C-100S-SV(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FunctionMax™ FX8C |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-100S-SV(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.