100-position, 2-row shrouded board-to-board receptacle with a 0.6mm terminal pitch. Features straight, surface mount body orientation and dual slot polarization. Rated for 0.4A maximum current and 100VAC maximum voltage, operating between -55°C and 85°C. Termination is via solder, with a height of 3.95mm.
Checking distributor stock and pricing after the page loads.
Hirose FX8C-100S-SV(68) technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 100 |
| Terminal Pitch | 0.6mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 100VAC |
| Height | 3.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |