
This Hirose FX8C-100S-SV(71) receptacle header features 100 gold-plated bronze contacts with a current rating of 400mA and a voltage rating of 100V. It is designed for surface mount applications with a 0.6mm pitch and a mated stacking height of 11mm. The header is available in a tray packaging format and is compliant with RoHS regulations. It is not radiation hardened and the SVHC compliance status is unknown.
Hirose FX8C-100S-SV(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Receptacle |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-100S-SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.