
This Hirose FX8C-100S-SV(91) is a 100-position, 2-row surface mount receptacle with a voltage rating of 100V and a current rating of 400mA. It features a 0.6mm pitch and a brown housing. The receptacle is lead free and compliant with RoHS regulations. It is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX8C-100S-SV(91) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-100S-SV(91) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
