
This Hirose FX8C-100S-SV5(21) connector features 100 female contacts with a gold plating and a bronze contact material. It has a flammability rating of UL94 V-0 and is available in a rail/Tube packaging with 14 pieces per package. The connector is designed for surface mount applications with a mated stacking height of 16mm and a pitch of 0.023inch.
Hirose FX8C-100S-SV5(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.023inch |
| RoHS Compliant | No |
| Series | FunctionMax™ FX8C |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-100S-SV5(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.