Hirose FX8C-120/120P11-SV1J(71) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-120/120P11-SV1J(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.