The Hirose FX8C-120/120P11-SV2J(71) is a 240-position, 4-row SMD/SMT header with a 0.023inch pitch and gold contact plating. It is designed for surface mount applications and is available in a tray packaging format. The header is compliant with RoHS regulations and features a mated stacking height of 12mm. It is part of the FunctionMax FX8C series and is suitable for use in a variety of electronic assemblies.
Hirose FX8C-120/120P11-SV2J(71) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-120/120P11-SV2J(71) to view detailed technical specifications.
No datasheet is available for this part.