The Hirose FX8C-120/120P11-SV6J(71) is a surface mount header with 240 positions in 4 rows, featuring gold contact plating and a mated stacking height of 16mm. It is available in a RoHS compliant package type and is suitable for use in a variety of applications. The header is designed for use in surface mount technology and is packaged in a tray. It is compliant with RoHS regulations and is part of the FunctionMax FX8C series.
Hirose FX8C-120/120P11-SV6J(71) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-120/120P11-SV6J(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.