
This 120-position 2-row surface mount header features a current rating of 400mA and a voltage rating of 100V. The header has a pitch of 0.6mm and is made with a bronze contact material with gold plating. It is RoHS compliant and has a flammability rating of UL94 V-0. The header is packaged in a rail/tube format and has a mated stacking height of 11mm.
Hirose FX8C-120P-SV1(91) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX8C |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
