
The Hirose FX8C-120P-SV1(92) is a 120-position, 2-row rectangular connector with surface mount termination. It features gold contact plating and is lead free. The connector is available in tape and reel packaging with 1000 pieces per pack. The mated stacking height is 11mm, and the pitch is 0.023inch. This connector is RoHS compliant and suitable for use in a variety of applications.
Hirose FX8C-120P-SV1(92) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.