
The Hirose FX8C-140S-SV5(21) is a 140-position 2-row surface mount female connector with a bronze contact material and gold plating. It has a flammability rating of UL94 V-0 and is packaged in rail or tube form. The connector is not RoHS compliant and contains lead. It has a mated stacking height of 16mm and is suitable for surface mount applications.
Sign in to ask questions about the Hirose FX8C-140S-SV5(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX8C-140S-SV5(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FunctionMax™ FX8C |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-140S-SV5(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
