The Hirose FX8C-40P-SV6(92) is a surface mount connector with 40 positions in 2 rows, featuring gold plating and a 0.023inch pitch. It is available in a packaging quantity of 500 units per reel. This connector is RoHS compliant and suitable for surface mount applications. The mated stacking height is 16mm. The FunctionMax FX8C series is a general-purpose connector family.
Hirose FX8C-40P-SV6(92) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-40P-SV6(92) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.