
The Hirose FX8C-60P-SV1(93) is a 60-position, 2-row surface mount header with gold contact plating. It is available in quantities of 1000 per pack, packaged in tape and reel. The header has a pitch of 0.023inch and is RoHS compliant. It is designed for use in board-to-board and mezzanine applications, and is suitable for surface mount assembly.
Sign in to ask questions about the Hirose FX8C-60P-SV1(93) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX8C-60P-SV1(93) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-60P-SV1(93) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.