This 60-position 2-row surface mount header from Hirose features a contact material of bronze and a contact plating of gold. It has a current rating of 400mA and a voltage rating of 100V. The header is designed for surface mount applications and has a pitch of 0.6mm. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Hirose FX8C-60P-SV4(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX8C-60P-SV4(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Stack Height | 11mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-60P-SV4(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
