The Hirose FX8C-80/80S11-SVJ(71) is a 160-position shrouded surface mount header with a 11mm mated stacking height. It features a bronze contact material with gold plating and is designed for surface mount applications. The header is packaged in a bag with one unit per bag and is compliant with RoHS regulations. The FX8C series is part of Hirose's FunctionMax product line.
Hirose FX8C-80/80S11-SVJ(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-80/80S11-SVJ(71) to view detailed technical specifications.
No datasheet is available for this part.