This 80-position shrouded surface mount header features a 2-row configuration with a pitch of 0.023inch. It is designed for surface mount applications and is lead free. The header is available in packaging quantities of 500 units per reel. The mated stacking height is 16mm, and it is RoHS compliant.
Hirose FX8C-80P-SV6(92) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-80P-SV6(92) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.