The Hirose FX8C-80S-SV5(21) is a surface mount female connector with 80 positions and 2 rows. It features a bronze contact material with gold plating and a UL94 V-0 flammability rating. The connector is available in rail or tube packaging and is not RoHS compliant due to the presence of lead. It has a mated stacking height of 16mm and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose FX8C-80S-SV5(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose FX8C-80S-SV5(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FunctionMax™ FX8C |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-80S-SV5(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.