The Hirose FX8C-80S-SV5(22) is an 80-pin straight connector with a current rating of 400mA. It measures 8.95mm in height, 30.6mm in length, and 5.6mm in width. The connector operates within a temperature range of -55°C to 85°C. It is not RoHS compliant.
Hirose FX8C-80S-SV5(22) technical specifications.
| Current Rating | 400mA |
| Height | 8.95mm |
| Length | 30.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 80 |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 5.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.