Hirose GT1-1P-DSA technical specifications.
| Type | Coaxial |
| Gender | SKT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose GT1-1P-DSA to view detailed technical specifications.
No datasheet is available for this part.