
This 2-position through hole header features a current rating of 3A and a voltage rating of 250V. The header is made of PBT with a copper alloy contact material and has a tin-plated center contact. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The header is RoHS compliant and has a maximum frequency of 1GHz.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Polybutylene |
| Center Contact Plating | Tin |
| Color | Grey |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Dielectric Material | PBT |
| Gender | Male |
| Housing Color | Grey |
| Impedance | 50R |
| Mating Cycles | 30 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT13 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |