
The GT17-8DS-HU is a wire housing from Hirose with 8 female contacts and a right angle orientation. It has a 2mm pitch and measures 27mm in length. The housing is designed for cable mount applications and is available in a single unit quantity. The GT17-8DS-HU is compliant with RoHS regulations.
Hirose GT17-8DS-HU technical specifications.
| Color | Grey |
| Depth | 22mm |
| Gender | Female |
| Length | 27mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | GT17 |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17-8DS-HU to view detailed technical specifications.
No datasheet is available for this part.