This Hirose GT17H-4S-2C connector features a right angle orientation and a female gender, with a current rating of 3A and a maximum operating temperature of 105°C. It is lead free and RoHS compliant. The connector has a depth of 25mm and a length of 20.95mm, with a width of 9.5mm. It is designed for cable mounting and has 4 positions and 4 contacts.
Sign in to ask questions about the Hirose GT17H-4S-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose GT17H-4S-2C technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 25mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17H-4S-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.