
This Hirose GT17H-4S-5CF contact features a copper alloy material with tin plating and a female gender. It is lead free and compliant with RoHS regulations. The contact is designed for solder termination and has a 4-position configuration with 1 row. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose GT17H-4S-5CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17H-4S-5CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
