Hirose GT17H-4S-HU technical specifications.
| Depth | 25mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.95mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17H-4S-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
