Conn Housing F 16 POS Crimp ST Cable Mount Automotive
Hirose GT17HNS-16DS-HU technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| RoHS | Compliant |
No datasheet is available for this part.