Sign in to ask questions about the Hirose GT17HS-4S-5CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose GT17HS-4S-5CF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17HS-4S-5CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.