Hirose GT17HSP-4P-HU(A) technical specifications.
| Color | Brown |
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17HSP-4P-HU(A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
