
Conn Housing F 6 POS Crimp RA Cable Mount Automotive Pack
Hirose GT17V-6DS-HU technical specifications.
| Color | Grey |
| Material | PBT, Polybutylene |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT17V-6DS-HU to view detailed technical specifications.
No datasheet is available for this part.
