Conn Housing M 6 POS Crimp ST Cable Mount Automotive Pack
Hirose GT17VSN-6DP-HU technical specifications.
| Material | PBT, Polybutylene |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT17 |
| RoHS | Compliant |
No datasheet is available for this part.