Automotive Connectors F CONN COAX SHIELDED CBL HOUSING
Hirose GT5-1P-DS(A) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 21.3mm |
| Material | PBT, Polybutylene |
| RoHS Compliant | No |
| Series | GT5 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose GT5-1P-DS(A) to view detailed technical specifications.
No datasheet is available for this part.