Hirose GT5-1PP-HU(70) technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | GT5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-1PP-HU(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.