Hirose GT5-1PP-HU(B)(70) technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| RoHS Compliant | Yes |
| Series | GT5 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT5-1PP-HU(B)(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.